LTST-S220YKT
Click image to enlarge
Manufacturer:Lite-On
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-S220YKT
Secondary Manufacturer Part#: LTST-S220YKT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 588 nm | ||
| 4 mcd | ||
| Tin | ||
| GaAsP | ||
| 1.7x0.6x0.5 mm | ||
| Rectangular | ||
| 260 | ||
| 20 mA | ||
| 2.6 V | ||
| 60 mW | ||
| Surface Mount | ||
| Right Angle | ||
| MSL 3 - 168 hours | ||
| -55 to 85 °C | ||
| 2SMD | ||
| 585 nm | ||
| 2 | ||
| 2.1 x 0.6 x 1 mm | ||
| 5 V | ||
| SMD | ||
| Uni-Color | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |