LTST-S115KRKGKT
Click image to enlarge
Manufacturer:Lite-On
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-S115KRKGKT
Secondary Manufacturer Part#: LTST-S115KRKGKT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green/Red | ||
| 576.5/635 nm | ||
| 112(Max)/180(Max) mcd | ||
| AlInGaP|AlInGaP | ||
| 2 x 1 x 1 mm | ||
| Rectangular | ||
| 260 | ||
| 30/30 mA | ||
| 2.4/2.4 V | ||
| 75/75 mW | ||
| Surface Mount | ||
| Top Mount | ||
| -30 to 85 °C | ||
| 2SMD | ||
| 574, 632 nm | ||
| 2 | ||
| 3.2 x 1 x 1.5 | ||
| 5, 5 V | ||
| Industrial | ||
| SMD | ||
| Bi-Color | ||
| 130, 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |