PDP SEO Portlet

LTST-S115KGKFKT-5A

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-S115KGKFKT-5A
Secondary Manufacturer Part#: LTST-S115KGKFKT-5A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green|Orange
576.5(Max)|612.5(Max) nm
22.4(Max)|28(Max) mcd
AlInGaP|AlInGaP
2 x 1 x 1 mm
Circular
260
30 mA
2.4 V
75 mW
Surface Mount
Top Mount
-30 to 85 °C
3SMD
575, 611 nm
3
3.2 x 1 x 1.5
Industrial
SMD
Bi-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:15000  Mult:3000  
USD $:
15000+
$0.05839
30000+
$0.05707
60000+
$0.05575
120000+
$0.05444
240000+
$0.05312