PDP SEO Portlet

LTST-S110TGKT

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-S110TGKT
Secondary Manufacturer Part#: LTST-S110TGKT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
525 nm
450(Max) mcd
Tin
InGaN
2x1x1 mm
Rectangular
260
20 mA
3.6 V
76 mW
Surface Mount
Top Mount
MSL 3 - 168 hours
-20 to 80 °C
2SMD
530 nm
2
3.2 x 1 x 1.5 mm
5 V
SMD
Uni-Color
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:15000  Mult:3000  
USD $:
15000+
$0.07195
30000+
$0.07033
60000+
$0.06871
120000+
$0.06708
240000+
$0.06546