PDP SEO Portlet

LTST-M140QEKT

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-M140QEKT
Secondary Manufacturer Part#: LTST-M140QEKT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
624 nm
560(Max) mcd
AlGaInP
Rectangular
1.68(Max) lm
30 mA
2.4 V
72 mW
Surface Mount
Top Mount
-40 to 85 °C
2SMD
631 nm
2
3 x 1.4 mm
5 V
SMD
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.05839
12000+
$0.05707
24000+
$0.05575
48000+
$0.05444
96000+
$0.05312