LTST-G563EGBW
Click image to enlarge
Manufacturer:Lite-On
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-G563EGBW
Secondary Manufacturer Part#: LTST-G563EGBW
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue|Green|Red | ||
| 475(Max)|530(Max)|629(Max) nm | ||
| 560(Max)|2800(Max) x 1120(Max) mcd | ||
| InGaN|InGaN|AlInGaP | ||
| Circular | ||
| 260 | ||
| 100 mA | ||
| 3.8|3.8|2.6 V | ||
| 114|114|130 mW | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 6SMD | ||
| 468, 518, 630 nm | ||
| 6 | ||
| 5 x 5 x 1.6 | ||
| Industrial | ||
| SMD | ||
| Tri-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |