PDP SEO Portlet

LTST-E683RGBW

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-E683RGBW
Secondary Manufacturer Part#: LTST-E683RGBW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue/Green/Red
470/525/631 nm
355(Max)|900(Max)|224(Max) mcd
InGaN|InGaN|AlGaInP
Circular
20/20/30 mA
3.8/3.8/2.4 V
80/80/72 mW
Surface Mount
Top Mount
-40 to 85 °C
6SMD
468, 518, 639 nm
6
2.8 x 3.2 mm
5 V
SMD
Tri-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$0.12675
12000+
$0.12389
24000+
$0.12103
48000+
$0.11817
96000+
$0.11531