LTST-E683CEGBW
LED Multi-Color Chip Red/Green/Blue 630/535/475nm 18mA 4-Pin SMD T/R
Manufacturer:Lite-On
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-E683CEGBW
Secondary Manufacturer Part#: LTST-E683CEGBW
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red|Green|Blue | ||
| 630|535|475 nm | ||
| 160|500|120 mcd | ||
| AlInGaP|InGaN|InGaN | ||
| 260 °C | ||
| 18 mA | ||
| 99 mW | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 4SMD | ||
| 4 | ||
| 2.8 x 3.2 x 1.9 mm | ||
| Industrial | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |