PDP SEO Portlet

LTST-E682KGKSWT

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-E682KGKSWT
Secondary Manufacturer Part#: LTST-E682KGKSWT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green/Yellow
571/588 nm
224(Max)|560(Max) mcd
AlGaInP
Circular
30 mA
2.4 V
72 mW
Surface Mount
Top Mount
-40 to 85 °C
4SMD
574, 591 nm
4
2.8 x 3.2 mm
5 V
SMD
Bi-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$0.08259
12000+
$0.08073
24000+
$0.07887
48000+
$0.077
96000+
$0.07514