LTST-E680UBKT
Manufacturer:Lite-On
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-E680UBKT
Secondary Manufacturer Part#: LTST-E680UBKT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue | ||
| 475(Max) nm | ||
| 900 mcd | ||
| Tin | ||
| InGaN | ||
| Circular | ||
| 260 | ||
| 30 mA | ||
| 3.8 V | ||
| 114 mW | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 4SMD | ||
| 468 nm | ||
| 4 | ||
| 2.8 x 3.2 x 1.9 mm | ||
| SMD | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |