PDP SEO Portlet

LTST-E183CEGB2W

Chip Red/Green/Blue 630nm/535nm/475nm 65mA 4-Pin SMD T/R

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-E183CEGB2W
Secondary Manufacturer Part#: LTST-E183CEGB2W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red|Green|Blue
630|535|475 nm
800|1500|360 mcd
AlInGaP|InGaN|InGaN
260 °C
65 mA
5.5 V
358 mW
Surface Mount
Top Mount
4
-40 to 85 °C
4SMD
4
1.85 x 1.8 x 0.6 mm
Industrial
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
USD $:
8000+
$0.21519
16000+
$0.21034
32000+
$0.20549
64000+
$0.20063
128000+
$0.19578