LTST-C930TGKT
Click image to enlarge
Manufacturer:Lite-On
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-C930TGKT
Secondary Manufacturer Part#: LTST-C930TGKT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 530 nm | ||
| 1400 mcd | ||
| Tin | ||
| GaN | ||
| 1.8x1.8x1.4 mm | ||
| Circular | ||
| 260 | ||
| 20 mA | ||
| 3.8 V | ||
| 120 mW | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 3 - 168 hours | ||
| -20 to 80 °C | ||
| 2Chip LED | ||
| 525 nm | ||
| 2 | ||
| 3.2 x 2.4 x 2.4 mm | ||
| 5 V | ||
| Uni-Color | ||
| 25 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |