PDP SEO Portlet

LTST-C930KGKT

LED Single Color Chip Green 571nm 30mA 2-Pin SMD T/R

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-C930KGKT
Secondary Manufacturer Part#: LTST-C930KGKT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meet ROHS, Green Product
  • Dome lens Chip LED
  • Ultra bright AlInGap Chip LED
  • Package in 8mm tape on 7" diameter reels
  • Compatible with automatic placement equipment
  • Compatible with infared and vapor phase reflow solder process
  • EIA STD package
  • I.C. compatible
"

Technical Attributes

Find Similar Parts

Description Value
Tin
260 °C
75 mW
Surface Mount
MSL 3 - 168 hours
-55 to 85 to 85 °C
3.2 x 2.4 x 2.4 mm
LTST-C930
Chip LED

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
4500+
$0.03724
9000+
$0.0364
18000+
$0.03556
36000+
$0.03472
72000+
$0.03388