PDP SEO Portlet

LTST-C930KAKT

LED Single Chip Red Orange 615nm 30mA 2-Pin SMD T/R

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-C930KAKT
Secondary Manufacturer Part#: LTST-C930KAKT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Dome lens Chip LED
  • Ultra bright AllnGaP Chip LED
  • Package in 8mm tape on 7" diameter reels
  • Compatible with automatic placement equipment
  • Compatible with infrared and vapor phase reflow solder process
  • EIA Standard package
  • I.C. Compatible
"

Technical Attributes

Find Similar Parts

Description Value
260
75 mW
Surface Mount
-30 to 85 to 85 °C
3.2 x 2.4 x 2.4 mm
Industrial
Chip LED

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:19500  Mult:1500  
USD $:
19500+
$0.04269
39000+
$0.04173
78000+
$0.04077
156000+
$0.0398
312000+
$0.03884