PDP SEO Portlet

LTST-C930GKT

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-C930GKT
Secondary Manufacturer Part#: LTST-C930GKT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
569 nm
40 mcd
Tin
GaP
1.8x1.8x1.4 mm
Circular
260
30 mA
2.6 V
100 mW
Surface Mount
Top Mount
MSL 3 - 168 hours
-55 to 85 °C
2SMD
565 nm
2
3.2 x 2.4 x 2.4 mm
5 V
SMD
Uni-Color
25 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  4500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.04549
3000+
$0.04446
6000+
$0.04343
12000+
$0.04241
24000+
$0.04138