PDP SEO Portlet

LTST-C230KSKT

LED Single Chip Yellow 587nm 30mA 2-Pin SMD T/R

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-C230KSKT
Secondary Manufacturer Part#: LTST-C230KSKT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meet RoHS, Green Product
  • Reverse Mount Chip LED
  • Ultra bright AllnGaP Chip LED
  • Package In 8mm Tape On 7" Diameter Reels
  • EIA Standard package
  • I.C. Compatible
  • Compatible With Automatic Placement Equipment
  • Compatible With Infrared And Vapor Phase Reflow Solder Process
  • AllnGaP Yellow
"

Technical Attributes

Find Similar Parts

Description Value
Tin
260
75 mW
Surface Mount
MSL 3 - 168 hours
-55 to 85 to 85 °C
3.2 x 1.6 x 1.1 mm
Industrial
Chip LED

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  36000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.03205
6000+
$0.03133
12000+
$0.03061
24000+
$0.02988
48000+
$0.02916