PDP SEO Portlet

LTST-C230AKT

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-C230AKT
Secondary Manufacturer Part#: LTST-C230AKT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Amber
602 nm
4.5 mcd
Tin
GaAsP
1.49x1.6x0.82 mm
Rectangular
260
30 mA
2.6 V
100 mW
Surface Mount
Reverse Mount
MSL 3 - 168 hours
-55 to 85 °C
2Chip LED
610 nm
2
3.2 x 1.6 x 1.1 mm
5 V
Uni-Color
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: