PDP SEO Portlet

LTST-C21KFKT

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-C21KFKT
Secondary Manufacturer Part#: LTST-C21KFKT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Orange
605 nm
180 mcd
AlGaInP
Circular
30 mA
2.4 V
75 mW
Surface Mount
Reverse Mount
-55 to 85 °C
2Chip LED
611 nm
2
3.2 x 1.6 x 1.1 mm
5 V
Uni-Color
70 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:24000  Mult:3000  
USD $:
24000+
$0.03352
48000+
$0.03276
96000+
$0.032
192000+
$0.03125
384000+
$0.03049