LTST-C195KSKGKT
Click image to enlarge
Manufacturer:Lite-On
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-C195KSKGKT
Secondary Manufacturer Part#: LTST-C195KSKGKT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green/Yellow | ||
| 571/589 nm | ||
| 35|90 mcd | ||
| Tin | ||
| AlGaInP | ||
| 1.1x1.5x0.37 mm | ||
| Rectangular | ||
| 260 | ||
| 30 mA | ||
| 2.4 V | ||
| 75 mW | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -30 to 85 °C | ||
| 4SMD | ||
| 574, 591 nm | ||
| 4 | ||
| 1.5 x 1.6 x 0.55 mm | ||
| 5 V | ||
| SMD | ||
| Bi-Color | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |