LTST-C194TBKT-5A
Click image to enlarge
Manufacturer:Lite-On
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-C194TBKT-5A
Secondary Manufacturer Part#: LTST-C194TBKT-5A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.15 x 0.8 x 0.18 mm | ||
| 260 | ||
| Surface Mount | ||
| Top Mount | ||
| -55 to 85 °C | ||
| 2SMD | ||
| 468 nm | ||
| 2 | ||
| 1.6 x 0.8 x 0.3 | ||
| 5 V | ||
| SMD | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |