PDP SEO Portlet

LTST-C194KSKT

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-C194KSKT
Secondary Manufacturer Part#: LTST-C194KSKT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow
597(Max) nm
180(Max) mcd
AlGaInP
1.15x0.8x0.17 mm
Rectangular
30 mA
2.4 V
75 mW
Surface Mount
Top Mount
-55 to 85 °C
2Chip LED
588 nm
2
1.6 x 0.8 x 0.3 mm
5 V
Uni-Color
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.03977
10000+
$0.03887
20000+
$0.03797
30000+
$0.03708
40000+
$0.03618