PDP SEO Portlet

LTST-C193KFKT-5A

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-C193KFKT-5A
Secondary Manufacturer Part#: LTST-C193KFKT-5A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Orange
605 nm
4.5(Max) mcd
AlGaInP
1.15x0.8x0.17 mm
Rectangular
30 mA
2.3 V
75 mW
Surface Mount
Top Mount
-55 to 85 °C
2Chip LED
611 nm
2
1.6 x 0.8 x 0.35 mm
5 V
Uni-Color
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: