PDP SEO Portlet

LTST-C191TGKT

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-C191TGKT
Secondary Manufacturer Part#: LTST-C191TGKT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
530 nm
450(Max) mcd
Tin
InGaN
1.1x0.8x0.37 mm
Rectangular
260
25 mA
3.6 V
76 mW
Surface Mount
Top Mount
MSL 3 - 168 hours
-20 to 80 °C
2Chip LED
525 nm
2
1.6 x 0.8 x 0.55 mm
5 V
Uni-Color
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.0379
10000+
$0.03705
20000+
$0.0362
40000+
$0.03534
80000+
$0.03448