LTST-C191KRKT
LED Single Chip Red 631nm 30mA 2-Pin SMD T/R
Click image to enlarge
Manufacturer:Lite-On
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-C191KRKT
Secondary Manufacturer Part#: LTST-C191KRKT
- RoHS 10 Compliant
- Tariff Charges
- Super thin (0.55H mm) Chip LED.
- Ultra bright AlInGaP Chip LED.
- Package in 8mm tape on 7" diameter reels.
- Compatible with automatic placement equipment.
- Compatible with infrared and vapor phase reflow solder process."
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| 260 °C | ||
| 75 mW | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -55 to 85 to 85 °C | ||
| 1.6 x 0.8 x 0.55 mm | ||
| LTST | ||
| Chip LED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |