PDP SEO Portlet

LTST-C190UBKT

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-C190UBKT
Secondary Manufacturer Part#: LTST-C190UBKT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue
466 nm
4.5 mcd
Tin
GaN
1.06x0.8x0.52 mm
Circular
260
30 mA
4.5 V
135 mW
Surface Mount
Top Mount
MSL 3 - 168 hours
-20 to 80 °C
2
428 nm
2
1.6 x 0.8 x 0.8 mm
5 V
Uni-Color
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $: