PDP SEO Portlet

LTST-C190KFKT

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-C190KFKT
Secondary Manufacturer Part#: LTST-C190KFKT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Orange
605 nm
90 mcd
Tin
AlGaInP
Rectangular
260
30 mA
2.4 V
75 mW
Surface Mount
Top Mount
MSL 3 - 168 hours
-35 to 85 °C
2Chip LED
611 nm
2
3.2 x 1.6 x 1.1 mm
5 V
Uni-Color
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
USD $:
4000+
$0.02328
8000+
$0.02275
16000+
$0.02222
32000+
$0.0217
64000+
$0.02118