LTST-C190GKT
LED Single Chip Green 569nm 30mA 2-Pin SMD T/R
Click image to enlarge
Manufacturer:Lite-On
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-C190GKT
Secondary Manufacturer Part#: LTST-C190GKT
- RoHS 10 Compliant
- Tariff Charges
- Package in 8mm tape on 7" diameter reels
- Compatible with automatic placement equipment
- Compatible with infared and vapor phase reflow solder process
- EIA STD package
- I.C. compatible
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 569 nm | ||
| 18 mcd | ||
| Tin | ||
| GaP | ||
| 1.06x0.8x0.52 mm | ||
| Rectangular | ||
| 260 °C | ||
| 30 mA | ||
| 2.6 V | ||
| 100 mW | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 3 - 168 hours | ||
| -55 to 85 to 85 °C | ||
| 2SMD | ||
| 565 nm | ||
| 2 | ||
| 1.6 x 0.8 x 0.8 mm | ||
| 5 V | ||
| LTST | ||
| SMD | ||
| Chip LED | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |