PDP SEO Portlet

LTST-C171AKT

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-C171AKT
Secondary Manufacturer Part#: LTST-C171AKT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Orange
602 nm
4.5 mcd
Tin
GaAsP
1.25x1.4x0.5 mm
Rectangular
260
30 mA
2.6 V
100 mW
Surface Mount
Top Mount
MSL 3 - 168 hours
-55 to 85 °C
2Chip LED
610 nm
2
2 x 1.25 x 0.8 mm
5 V
Uni-Color
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $: