PDP SEO Portlet

LTST-C170KRKT

LED Single Color Chip Red 631nm 30mA 2-Pin SMD T/R

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-C170KRKT
Secondary Manufacturer Part#: LTST-C170KRKT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meet RoHS, Green Product
  • Ultra bright AllnGaP Chip LED
  • Package in 8mm tape on 7" diameter reels
  • EIA Standard package
  • I.C. Compatible
  • Compatible with automatic placement equipment
  • Compatible with infrared and vapor phase reflow solder process
  • AllnGaP Red
"

Technical Attributes

Find Similar Parts

Description Value
Tin
260 °C
75 mW
Surface Mount
MSL 3 - 168 hours
-55 to 85 to 85 °C
2 x 1.25 x 1 mm
LTST-C170
Chip LED

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  453000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.01928
6000+
$0.01885
12000+
$0.01842
24000+
$0.01798
48000+
$0.01754