LTST-C170KAKT
Click image to enlarge
Manufacturer:Lite-On
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-C170KAKT
Secondary Manufacturer Part#: LTST-C170KAKT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red Orange | ||
| 615 nm | ||
| 80 mcd | ||
| AlInGaP | ||
| 1.4 x 1.25 x 0.6 mm | ||
| Rectangular | ||
| 260 | ||
| 30 mA | ||
| 2.4 V | ||
| 75 mW | ||
| Surface Mount | ||
| Top Mount | ||
| -55 to 85 °C | ||
| 2SMD | ||
| 621 nm | ||
| 2 | ||
| 2 x 1.25 x 1.1 | ||
| 5 V | ||
| SMD | ||
| Uni-Color | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |