PDP SEO Portlet

LTST-C155JCKT

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-C155JCKT
Secondary Manufacturer Part#: LTST-C155JCKT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green/Red
569/638 nm
16|25 mcd
GaP|GaAlAs
2.2x2.7x0.6 mm
Rectangular
30/40 mA
2.6/2.4 V
100 mW
Surface Mount
Top Mount
-55 to 85 °C
4Chip LED
565, 660 nm
4
2.7 x 3.2 x 1.1 mm
5 V
Bi-Color
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:15000  Mult:3000  
USD $: