PDP SEO Portlet

LTST-C155GYKT

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-C155GYKT
Secondary Manufacturer Part#: LTST-C155GYKT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green/Yellow
588, 569 nm
2.5, 6 mcd
Tin
GaP|GaAsP
2.06x2.7x0.6 mm
Rectangular
260 °C
20, 30 mA
2.6 V
60, 100 mW
Surface Mount
Top Mount
MSL 3 - 168 hours
-55 to 85 °C
4SMD
565, 585 nm
4
3.2 x 2.7 x 1.1 mm
5 V
SMD
Bi-Color
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.03924
6000+
$0.03835
12000+
$0.03746
24000+
$0.03658
48000+
$0.0357