PDP SEO Portlet

LTST-C150KSKT

LED Single Chip Yellow 594.5nm 30mA 2-Pin SMD T/R

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-C150KSKT
Secondary Manufacturer Part#: LTST-C150KSKT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meet RoHS, Green Product
  • Package in 12 mm tape on 7" diameter reels
  • EIA Standard package
  • I.C. Compatible
  • Compatible with automatic placement equipment
  • Compatible with infrared reflow solder process
  • AllnGaP Yellow
"

Technical Attributes

Find Similar Parts

Description Value
Tin
260
75 mW
Surface Mount
MSL 3 - 168 hours
-55 to 85 to 85 °C
3.2 x 1.6 x 1.1 mm
Industrial
Chip LED

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  192000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.02367
6000+
$0.02314
12000+
$0.02261
24000+
$0.02207
48000+
$0.02154