PDP SEO Portlet

LTST-C150KAKT

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-C150KAKT
Secondary Manufacturer Part#: LTST-C150KAKT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red Orange
615 nm
80 mcd
AlInGaP
2.06 x 1.6 x 0.6 mm
Rectangular
260
30 mA
2.4 V
75 mW
Surface Mount
Top Mount
-55 to 85 °C
2SMD
621 nm
2
3.2 x 1.6 x 1.1
5 V
SMD
Uni-Color
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.02367
6000+
$0.02314
12000+
$0.02261
24000+
$0.02207
48000+
$0.02154