LTST-020KRKT
Click image to enlarge
Manufacturer:Lite-On
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-020KRKT
Secondary Manufacturer Part#: LTST-020KRKT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 631 nm | ||
| 280(Max) mcd | ||
| AlGaInP | ||
| Rectangular | ||
| 30 mA | ||
| 2.4 V | ||
| 72 mW | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 639 nm | ||
| 2 | ||
| 3.8 x 1.2 x 0.6 mm | ||
| 5 V | ||
| SMD | ||
| Uni-Color | ||
| 110 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |