PDP SEO Portlet

LTST-020KGKT

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-020KGKT
Secondary Manufacturer Part#: LTST-020KGKT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow Green
571 nm
180(Max) mcd
AlGaInP
Rectangular
30 mA
2.4 V
72 mW
Surface Mount
Top Mount
-40 to 85 °C
2SMD
574 nm
2
3.8 x 1.2 x 0.6 mm
5 V
SMD
Uni-Color
110 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
USD $:
8000+
$0.06131
16000+
$0.05993
32000+
$0.05855
64000+
$0.05716
128000+
$0.05578