PDP SEO Portlet

LTST-010TBKT

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-010TBKT
Secondary Manufacturer Part#: LTST-010TBKT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue
475(Max) nm
224(Max) mcd
InGaN
Rectangular
20 mA
3.8 V
80 mW
Surface Mount
Top Mount
-40 to 85 °C
2
468 nm
2
3.8 x 1 x 0.4 mm
Uni-Color
110 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
USD $:
8000+
$0.07554
16000+
$0.07384
32000+
$0.07214
64000+
$0.07043
128000+
$0.06873