PDP SEO Portlet

LTST-010KGKT

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-010KGKT
Secondary Manufacturer Part#: LTST-010KGKT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
571 nm
180(Max) mcd
AlGaInP
Rectangular
30 mA
2.4 V
72 mW
Surface Mount
Top Mount
-40 to 85 °C
2SMD
574 nm
2
3.8 x 1 x 0.4 mm
5 V
SMD
Uni-Color
110 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
USD $:
8000+
$0.11757
16000+
$0.11492
32000+
$0.11227
64000+
$0.10962
128000+
$0.10696