PDP SEO Portlet

LTS-6980HR

Manufacturer:Lite-On
Avnet Manufacturer Part #: LTS-6980HR
Secondary Manufacturer Part#: LTS-6980HR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
623 nm
2400 ucd
Matte Tin
260
25 mA
Through Hole
-35 to 85 °C
10DIP
635 nm
10
19.05 x 12.6 x 8 mm
DIP
8 mm
14.22 mm
8.13 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4400  Mult:40  
USD $:
4400+
$0.39486
8800+
$0.37351
17600+
$0.36368
35200+
$0.35436
70400+
$0.3455