PDP SEO Portlet

LTS-4940AHR

Manufacturer:Lite-On
Avnet Manufacturer Part #: LTS-4940AHR
Secondary Manufacturer Part#: LTS-4940AHR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
623 nm
2200 ucd
Tin
260
25 mA
Through Hole
-35 to 85 °C
14PDIP
635 nm
14
18.75 x 9.8 x 5.08 mm
PDIP
5.08 mm
10.16 mm
5.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:25  
USD $:
1000+
$0.49729
2000+
$0.4704
4000+
$0.45803
8000+
$0.44628
16000+
$0.43512