PDP SEO Portlet

LTS-4610AE

Manufacturer:Lite-On
Avnet Manufacturer Part #: LTS-4610AE
Secondary Manufacturer Part#: LTS-4610AE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
621 nm
2200 ucd
Matte Tin
260
25 mA
Through Hole
-35 to 85 °C
13DIP
630 nm
13
18.75 x 9.8 x 5.08 mm
DIP
5.08 mm
10.16 mm
5.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4500  Mult:25  
USD $:
4500+
$0.45065
9000+
$0.44837
18000+
$0.4461
36000+
$0.44382
72000+
$0.44154