PDP SEO Portlet

LTS-4505AG

Segment LED Display Isolated 1 Digit 6 LEDs Green 2200ucd

Manufacturer:Lite-On
Avnet Manufacturer Part #: LTS-4505AG
Secondary Manufacturer Part#: LTS-4505AG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LTS-4000A series are 0.4 inch (10.16mm) height single digit displays. AlGaAs red displays has gray face and white segments. Bright red displays has black face and red segments. Green and yellow displays have gray face and white segments. Red orange displays has orange face and orange segments. The high efficiency red displays have red face and red segments. The AlGaAs red seven segment displays are designed for applications requiring low power consumption. They are tested and selected for their excellent low current characteristics to ensure that the segments are matched at low current. Drive current as low as 1 mA per segment is available. The AlGaAs red series devices utilize LED chips which are made from AlGaAs on a non-transparent GaAs substrate. The bright red and green series devices utilize LED chips which are made from GaP on a transparent Gap substrate. The yellow and red orange series devices utilize LED chips which are made from GaAsP on a transparent GaP substrate. All devices have gray face and white segments.

  • 0.4 inch (10.16 mm) Digit Height
  • Choices Of Six Bright Colors-AlGaAs Red/Bright Red/Green/Yellow/Red Orange/High Efficiency Red
  • Low Power Requirement
  • Excellent Characters Appearance
  • Categorized for Luminous Intensity
  • I.C. Compatible
  • Easy Mounting On P.C. Board Or Socket

Technical Attributes

Find Similar Parts

Description Value
Green
Isolated
569 nm
2200 ucd
25 mA
Through Hole
1
6
-35 to 85 to 85 °C
14DIP
2.6 V
100 uA
565 nm
14
9.8 x 18.75 x 5.08 mm
5 V
DIP
5.08 mm
10.16 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  598.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4500  Mult:25  
USD $:
4500+
$0.43914
9000+
$0.43025
18000+
$0.42806
36000+
$0.42588
72000+
$0.4237