PDP SEO Portlet

LTS-4301JS

Manufacturer:Lite-On
Avnet Manufacturer Part #: LTS-4301JS
Secondary Manufacturer Part#: LTS-4301JS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
587 nm
650 ucd
Tin
260
25 mA
Through Hole
-35 to 85 °C
10DIP
588 nm
10
12.9 x 9.7 x 7 mm
DIP
7 mm
10 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3240  Mult:36  
USD $:
3240+
$0.36615
6480+
$0.35789
12960+
$0.34963
25920+
$0.34137
51840+
$0.33311