LTS-2301AWC
Click image to enlarge
Manufacturer:Lite-On
Product Category:
Displays, LED Displays, Segment LED Displays
Avnet Manufacturer Part #: LTS-2301AWC
Secondary Manufacturer Part#: LTS-2301AWC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 635 nm | ||
| 3100 ucd | ||
| Matte Tin | ||
| 260 | ||
| 30 mA | ||
| Through Hole | ||
| -35 to 85 °C | ||
| 10DIP | ||
| 660 nm | ||
| 10 | ||
| 10 x 7.4 x 6.1 mm | ||
| DIP | ||
| 6.1 mm | ||
| 7 mm | ||
| 4.85 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |