PDP SEO Portlet

LTR-5986H

Manufacturer:Lite-On
Avnet Manufacturer Part #: LTR-5986H
Secondary Manufacturer Part#: LTR-5986H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Clear
Domed
260
4.5 mA
100 nA
5 V
Through Hole
-40 to 85 °C
3
3
NPN
5 x 3 x 4 mm
Chip
Side View

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541497080
Schedule B: 8541497080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
USD $: