LTR-5888DH
Manufacturer:Lite-On
Product Category:
Optoelectronics, Infrared - IR Components, Phototransistors
Avnet Manufacturer Part #: LTR-5888DH
Secondary Manufacturer Part#: LTR-5888DH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flat | ||
| 5 V | ||
| Through Hole | ||
| -40 to 85 °C | ||
| 3 | ||
| 3 | ||
| NPN | ||
| 5 x 3 x 4 mm | ||
| IR Chip | ||
| Side View |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |