PDP SEO Portlet

LTR-5576D

Manufacturer:Lite-On
Avnet Manufacturer Part #: LTR-5576D
Secondary Manufacturer Part#: LTR-5576D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flat
4.5 mA
100 nA
5 V
Through Hole
-40 to 85 °C
3
3
NPN
5 x 3 x 5 mm
IR Chip
Side View

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
USD $:
10000+
$0.09625
20000+
$0.0925
40000+
$0.08875
80000+
$0.085
160000+
$0.08344