PDP SEO Portlet

LTR-516AD

Manufacturer:Lite-On
Avnet Manufacturer Part #: LTR-516AD
Secondary Manufacturer Part#: LTR-516AD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin
260
30 nA
15 to 250 ns
15 to 250 ns
Through Hole
-40 to 85 °C
2
2
5 x 4 x 6.6 mm
Chip
900 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.21929
4000+
$0.20743
8000+
$0.20197
16000+
$0.1968
32000+
$0.19188