PDP SEO Portlet

LTR-4206

Manufacturer:Lite-On
Avnet Manufacturer Part #: LTR-4206
Secondary Manufacturer Part#: LTR-4206
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin
3 mm
Domed
260
4.5 mA
100 nA
5 V
Through Hole
-40 to 85 °C
2T-1
2
NPN
4 x 4 x 5.25 mm
T-1
IR Chip
Top View

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.07316
2000+
$0.06471
4000+
$0.06379
8000+
$0.0629
16000+
$0.06208