PDP SEO Portlet

LTR-3208E

Manufacturer:Lite-On
Avnet Manufacturer Part #: LTR-3208E
Secondary Manufacturer Part#: LTR-3208E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin
5 mm
260
Through Hole
-40 to 85 °C
2T-1 3/4
2
NPN
5.8 x 5.8 x 8.6 mm
T-1 3/4
Top View

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.1004
2000+
$0.09841
4000+
$0.097
8000+
$0.09562
16000+
$0.09288